
* Images are for reference only
7448011008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448011008
- JLCPCB Part #
- C1534113
- Package
- Plugin
- Description
- 1A 2 330mΩ 8mH@10kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3448
300+
$3.2293
600+
$3.1171
900+
$3.0610
Welcome back, may I help you?