* Images are for reference only
74479887310A
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74479887310A
- JLCPCB Part #
- C6463858
- Package
- 1008
- Description
- 电感, 10UH, 0.85A, 20%, PWR, 20MHZ
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74479887310A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74479887310A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74479887310A symbol, PCB footprint from the free EasyEDA PCB design tool.
74479887310A datasheets or manufacturer documentation.
Datasheet: 74479887310A Datasheet (PDF)
Minimum: 4
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing