
* Images are for reference only
74479787222A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479787222A
- JLCPCB Part #
- C7193486
- Package
- 1008
- Description
- 106.25mΩ 2.2uH 25@1MHz 55MHz 700mA ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5855
200+
$0.2349
500+
$0.2269
1000+
$0.2222
Welcome back, may I help you?