This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479787215A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479787215A
JLCPCB Part #
C1883508
Package
1008
Description
1.1A 1.5uH 25@1MHz 65MHz 87.5mΩ ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6316
200+ $0.2439
500+ $0.2359
1000+ $0.2326

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons