
* Images are for reference only
693071020811
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 693071020811
- JLCPCB Part #
- C6095904
- Package
- SMD
- Description
- -40℃~+85℃ 1.85mm MicroSD Card (TF Card) Push-Push SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$6.8650
10+
$6.0234
30+
$5.5108
100+
$5.0819
Related Products
Welcome back, may I help you?