* Images are for reference only
744771133
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744771133
- JLCPCB Part #
- C2651169
- Package
- SMD,12x12mm
- Description
- 功率电感, PD 1260, 33uH, 2.68A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744771133 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744771133 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744771133 symbol, PCB footprint from the free EasyEDA PCB design tool.
744771133 datasheets or manufacturer documentation.
Datasheet: 744771133 Datasheet (PDF)
Minimum: 10
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing