
* Images are for reference only
744770118
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744770118
- JLCPCB Part #
- C2048470
- Package
- SMD,12x12mm
- Description
- 18uH 39mΩ 4.2A 5.4A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8442
200+
$1.1010
500+
$1.0630
1000+
$1.0441
Welcome back, may I help you?