
* Images are for reference only
744770115
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744770115
- JLCPCB Part #
- C2651194
- Package
- SMD,12x12mm
- Description
- 15uH 24mΩ 5A 6A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7190
10+
$2.3363
30+
$2.0967
100+
$1.8507
500+
$1.7398
1000+
$1.6915
Related Products
Welcome back, may I help you?