* Images are for reference only
74438313012
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74438313012
- JLCPCB Part #
- C7193241
- Package
- 1610
- Description
- 1.2 µH Shielded Molded Inductor 1.3 A 174mOhm Max Nonstandard
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74438313012 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74438313012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74438313012 symbol, PCB footprint from the free EasyEDA PCB design tool.
74438313012 datasheets or manufacturer documentation.
Datasheet: 74438313012 Datasheet (PDF)
Minimum: 3
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing