
* Images are for reference only
XC6222A331MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6222A331MR-G
- JLCPCB Part #
- C5375082
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 100uA 200mV@(300mA) 3.3V 65dB@(1kHz) 6V 700mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.4930
10+
$0.4833
30+
$0.4753
100+
$0.4688
Related Products
Welcome back, may I help you?