* Images are for reference only
74437529203331
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74437529203331
- JLCPCB Part #
- C1331120
- Package
- 2920
- Description
- Power Inductors - SMD WE-HCF 2920 330uH 20% 6.1A 70.45mOhm
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74437529203331 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74437529203331 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
74437529203331 symbol, PCB footprint from the free EasyEDA PCB design tool.
74437529203331 datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 20
Total: $0
In-stock Item Pricing