
* Images are for reference only
82402304
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82402304
- JLCPCB Part #
- C1975956
- Package
- SOT-23-6L
- Description
- 13pF 2.5uA 5V 6.8V 6V 9A@8/20us ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1858
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$1.0377
10+
$0.8669
30+
$0.7815
100+
$0.6961
500+
$0.6454
1000+
$0.6201
Welcome back, may I help you?