* Images are for reference only
74437429203470
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74437429203470
- JLCPCB Part #
- C1329466
- Package
- 2920
- Description
- Power Inductors - SMD WE-HCF 2920 47uH 20% 12A 19.3mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74437429203470 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74437429203470 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74437429203470 symbol, PCB footprint from the free EasyEDA PCB design tool.
74437429203470 datasheets or manufacturer documentation.
Datasheet: 74437429203470 Datasheet (PDF)
Unavailable