* Images are for reference only
74437349022
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74437349022
- JLCPCB Part #
- C6101073
- Package
- SMD,7.3x6.6mm
- Description
- Inductor, WE-LHMI 7050, 2.2uH, 14A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74437349022 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74437349022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74437349022 symbol, PCB footprint from the free EasyEDA PCB design tool.
74437349022 datasheets or manufacturer documentation.
Datasheet: 74437349022 Datasheet (PDF)
Minimum: 2
Full Reel: 800
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing