
* Images are for reference only
687106183722
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687106183722
- JLCPCB Part #
- C6461791
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Connector, FPC, Female, 6Ways, 0.5MM, SMT
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3920
10+
$1.3560
30+
$1.3335
100+
$1.3095