
* Images are for reference only
74435588200
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74435588200
- JLCPCB Part #
- C2041467
- Package
- 2212
- Description
- 30.4mΩ 7A 8.5A 82uH AEC-Q200 ±20% 2212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9786
200+
$1.9273
500+
$1.8591
1000+
$1.8257
Welcome back, may I help you?