
* Images are for reference only
74435582200
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74435582200
- JLCPCB Part #
- C1519851
- Package
- 2212
- Description
- 15A 18A 22uH 7mΩ AEC-Q200 ±20% 2212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4554
10+
$8.2442
30+
$8.1013
100+
$7.9601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?