
* Images are for reference only
744871004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744871004
- JLCPCB Part #
- C7193536
- Package
- SMD,12.5x12.5mm
- Description
- 28mΩ 3A 4.7uH 8A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4869
200+
$1.3922
500+
$1.3455
1000+
$1.3229
Welcome back, may I help you?