* Images are for reference only
744314150
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744314150
- JLCPCB Part #
- C2651206
- Package
- SMD,6.9x7mm
- Description
- Power Inductors - SMD WE-HCI 1.5uH 13A DCR=4.3mOhms AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744314150 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744314150 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
744314150 symbol, PCB footprint from the free EasyEDA PCB design tool.
744314150 datasheets or manufacturer documentation.
Datasheet: 744314150 Datasheet (PDF)
Minimum: 11
Full Reel: 1000
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing