* Images are for reference only
744314330
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 744314330
- JLCPCB Part #
- C2651207
- Package
- SMD,6.9x7mm
- Description
- 3.3 µH Shielded Wirewound Inductor 9 A 9mOhm Nonstandard
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744314330 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744314330 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744314330 symbol, PCB footprint from the free EasyEDA PCB design tool.
744314330 datasheets or manufacturer documentation.
Datasheet: 744314330 Datasheet (PDF)
Minimum: 3
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing