* Images are for reference only
744290130
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744290130
- JLCPCB Part #
- C6848487
- Package
- SMD
- Description
- Wurth Elektronik 0.47 μH绕线电感, Idc 10A, Rdc 2.7mΩ, 14 x 12.5 x 7.8mm, 屏蔽
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744290130 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744290130 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744290130 symbol, PCB footprint from the free EasyEDA PCB design tool.
744290130 datasheets or manufacturer documentation.
Datasheet: 744290130 Datasheet (PDF)
Minimum: 1
Full Reel: 250
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 12
In-stock Item Pricing