* Images are for reference only
750343164
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 750343164
- JLCPCB Part #
- C17465305
- Package
- -
- Description
- Power Transformers MID-POETI TPS2373 153 uH 70 W
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6546
150+
$8.2417
450+
$7.9663
1050+
$7.8309