
* Images are for reference only
744231261
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744231261
- JLCPCB Part #
- C6827853
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 125V 2 260Ω@100MHz 300mA 400mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3399
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 3181
In-stock Item Pricing
Qty Unit Price
1+
$0.6771
10+
$0.5632
30+
$0.5062
100+
$0.4493
500+
$0.4145
1000+
$0.3971
Welcome back, may I help you?