
* Images are for reference only
742792631
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792631
- JLCPCB Part #
- C2661742
- Package
- 0603
- Description
- Ferrite Beads WE-CBF 0603 375MHz 240Ohm 200mA AEC-Q200
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1995
200+
$0.0773
500+
$0.0746
1000+
$0.0732