* Images are for reference only
74279226101
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74279226101
- JLCPCB Part #
- C5155961
- Package
- 1812
- Description
- Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74279226101 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74279226101 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
74279226101 symbol, PCB footprint from the free EasyEDA PCB design tool.
74279226101 datasheets or manufacturer documentation.
Datasheet: 74279226101 Datasheet (PDF)
Minimum: 18
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing