
* Images are for reference only
610304243021
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 610304243021
- JLCPCB Part #
- C29190065
- Package
- SMD
- Description
- Connector, Female, 4Ways, 2Row, 2.54MM
- CAD Model
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188