* Images are for reference only
74279244
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74279244
- JLCPCB Part #
- C2661408
- Package
- 1806
- Description
- Ferrite Beads WE-CBF 1806 100MHz 850Ohm 1500mA AECQ2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74279244 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74279244 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74279244 symbol, PCB footprint from the free EasyEDA PCB design tool.
74279244 datasheets or manufacturer documentation.
Datasheet: 74279244 Datasheet (PDF)
Minimum: 27
Full Reel: 2000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing