
* Images are for reference only
830069494
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830069494
- JLCPCB Part #
- C5551028
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 25MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6735
200+
$0.2701
500+
$0.2605
1000+
$0.2558
Welcome back, may I help you?