* Images are for reference only
74279243
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74279243
- JLCPCB Part #
- C6464370
- Package
- 1806
- Description
- Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74279243 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74279243 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
74279243 symbol, PCB footprint from the free EasyEDA PCB design tool.
74279243 datasheets or manufacturer documentation.
Minimum: 17
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing