
* Images are for reference only
691401700002B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691401700002B
- JLCPCB Part #
- C6462062
- Package
- Plugin,P=5mm
- Description
- 1 10A 2 2P 300V 5mm Green Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2592
200+
$0.5027
378+
$0.4867
1134+
$0.4770
Related Products
Welcome back, may I help you?