* Images are for reference only
74279218
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74279218
- JLCPCB Part #
- C2650943
- Package
- 1206
- Description
- Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74279218 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74279218 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
74279218 symbol, PCB footprint from the free EasyEDA PCB design tool.
74279218 datasheets or manufacturer documentation.
Datasheet: 74279218 Datasheet (PDF)
Minimum: 16
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing