* Images are for reference only
742730023
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 742730023
- JLCPCB Part #
- C1533942
- Package
- 插件
- Description
- Ferrite Beads WE-MLS EMI Ferrite 25MHz 4A 292Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
742730023 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 742730023 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
742730023 symbol, PCB footprint from the free EasyEDA PCB design tool.
742730023 datasheets or manufacturer documentation.
Datasheet: 742730023 Datasheet (PDF)
Minimum: 3
Full Reel: 40
Total: $0
Available Order Qty: 0
In-stock Item Pricing