
* Images are for reference only
74269262601
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74269262601
- JLCPCB Part #
- C5914022
- Package
- 0603
- Description
- 1 100mΩ 600Ω@100MHz 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2479
200+
$0.0990
500+
$0.0956
1000+
$0.0940
Welcome back, may I help you?