
691701550009B
- Manufacturer
- MFR.Part #
- 691701550009B
- JLCPCB Part #
- C6403137
- Package
- Plugin
- Description
- -40℃~+105℃ 1 5.08mm 9 Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 |

* Images are for reference only
691701550009B
Extended- Manufacturer
- MFR.Part #
- 691701550009B
- JLCPCB Part #
- C6403137
- Package
- Plugin
- Description
- -40℃~+105℃ 1 5.08mm 9 Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
691701550009B
Extended- Manufacturer
- MFR.Part #
- 691701550009B
- JLCPCB Part #
- C6403137
- Package
- Plugin
- Description
- -40℃~+105℃ 1 5.08mm 9 Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
691701550009B Specifications
691701550009B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Black | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 691701550009B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

691701550009B Documents
691701550009B datasheets or manufacturer documentation.
691701550009B Schematic Symbol & PCB Footprint
The 691701550009B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.