
* Images are for reference only
74438357033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438357033
- JLCPCB Part #
- C17430655
- Package
- SMD,4.1x4.1mm
- Description
- 3.3uH 33.5mΩ 5A 5A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 700
Total: $0.00
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.9118
10+
$1.8642
30+
$1.8324
100+
$1.7991
Welcome back, may I help you?