* Images are for reference only
2350513-5
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 2350513-5
- JLCPCB Part #
- C5168366
- Package
- TH-5P
- Description
- 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2350513-5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2350513-5 technical specifications, attributes, and parameters.
2350513-5 symbol, PCB footprint from the free EasyEDA PCB design tool.
2350513-5 datasheets or manufacturer documentation.
Datasheet: 2350513-5 Datasheet (PDF)
Minimum: 458
Full Reel: 800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
5569263-1
TE CONNECTIVITY AMP CONNECTORS
$0.0006
-
T4145515051-001
TE CONNECTIVITY AMP CONNECTORS
$0.0006
-
5499141-2
TE CONNECTIVITY AMP CONNECTORS
$0.0006
-
T4142512051-000
TE CONNECTIVITY AMP CONNECTORS
$0.0053
-
T4145035051-001
TE CONNECTIVITY AMP CONNECTORS
$0.0365
-
5499141-4
TE CONNECTIVITY AMP CONNECTORS
$0.0365