* Images are for reference only
691412320004
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691412320004
- JLCPCB Part #
- C19186131
- Package
- TH-4P,P=3.81mm
- Description
- Wiring terminal, Wire-to-board, 4Ways, 16AWG
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
691412320004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691412320004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691412320004 symbol, PCB footprint from the free EasyEDA PCB design tool.
691412320004 datasheets or manufacturer documentation.
Datasheet: 691412320004 Datasheet (PDF)
Minimum: 458
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing