* Images are for reference only
74438357056
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 74438357056
- JLCPCB Part #
- C2046941
- Package
- SMD,4x4mm
- Description
- 5.6 µH Shielded Molded Inductor 3.6 A 51mOhm Max 1616 (4040 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74438357056 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74438357056 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74438357056 symbol, PCB footprint from the free EasyEDA PCB design tool.
74438357056 datasheets or manufacturer documentation.
Datasheet: 74438357056 Datasheet (PDF)
Minimum: 8
Full Reel: 700
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing