
* Images are for reference only
691321300002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691321300002
- JLCPCB Part #
- C7191692
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 3.81mm 300V Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 973
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 963
In-stock Item Pricing
Qty Unit Price
1+
$0.7029
10+
$0.5617
30+
$0.4919
100+
$0.4221
500+
$0.3808
1000+
$0.3586
Welcome back, may I help you?