
* Images are for reference only
830063334
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830063334
- JLCPCB Part #
- C5529213
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 10pF 25MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7426
200+
$0.2964
500+
$0.2868
1000+
$0.2819
Related Products
Welcome back, may I help you?