* Images are for reference only
691253610002
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691253610002
- JLCPCB Part #
- C5826999
- Package
- TH-2P,P=1016mm
- Description
- Wurth Elektronik PCBTerminal block 2536Series, 2Ways, 10.16mmPitch, Through-hole mounting, Solder terminal, Green
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691253610002 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691253610002 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691253610002 symbol, PCB footprint from the free EasyEDA PCB design tool.
691253610002 datasheets or manufacturer documentation.
Datasheet: 691253610002 Datasheet (PDF)
Minimum: 4
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing