
* Images are for reference only
282843-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282843-3
- JLCPCB Part #
- C5169144
- Package
- Plugin,P=10.16mm
- Description
- 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8160
200+
$0.3165
500+
$0.3060
1000+
$0.3000