
* Images are for reference only
62101421021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62101421021
- JLCPCB Part #
- C6825210
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 100V 14P 1A 2 Black Copper alloy Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 65
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8370
195+
$1.1320
520+
$1.0955
975+
$1.0764
Welcome back, may I help you?