* Images are for reference only
690367281276
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 690367281276
- JLCPCB Part #
- C5296489
- Package
- SMD-12P,P=1.27mm
- Description
- Headers & Wire Housings WR-MM 1.27mm Female 12Pin SMT w/Plztn
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 690367281276 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
690367281276 technical specifications, attributes, and parameters.
690367281276 symbol, PCB footprint from the free EasyEDA PCB design tool.
690367281276 datasheets or manufacturer documentation.
Datasheet: 690367281276 Datasheet (PDF)
Unavailable