* Images are for reference only
7448041502
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7448041502
- JLCPCB Part #
- C6407218
- Package
- -
- Description
- Common Mode Chokes / Filters WE-CMBNC Type L Nancrystl 10kHz 15A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7448041502 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7448041502 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7448041502 symbol, PCB footprint from the free EasyEDA PCB design tool.
7448041502 datasheets or manufacturer documentation.
Datasheet: 7448041502 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
In-stock Item Pricing