* Images are for reference only
662308231822
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 662308231822
- JLCPCB Part #
- C31212862
- Package
- -
- Description
- Connector, 8Ways, 2Row, 3MM
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
662308231822 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 662308231822 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
662308231822 symbol, PCB footprint from the free EasyEDA PCB design tool.
662308231822 datasheets or manufacturer documentation.
Minimum: 2
Full Reel: 2
Total: $0
In-stock Item Pricing