
* Images are for reference only
690357282076
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690357282076
- JLCPCB Part #
- C17575659
- Package
- SMD
- Description
- -40℃~+105℃ 1.5A 1.5mm 10 2 2.54mm 20P 2x10P Phosphor bronze Red Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9392
10+
$2.5097
30+
$2.2405
100+
$1.9649
500+
$1.8398
1000+
$1.7870
Welcome back, may I help you?