This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744917095

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744917095
JLCPCB Part #
C2042358
Package
0603
Description
1.4A 53mΩ 9.5nH AEC-Q200 ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4941
200+ $0.1922
500+ $0.1857
1000+ $0.1825
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons