
* Images are for reference only
687310124422
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687310124422
- JLCPCB Part #
- C6080722
- Package
- SMD,P=0.5mm
- Description
- Wurth Elektronik 10p0.5mmSpacingFPCConnector, Single row, Surface mount installation, 500mA, 50 V, Straight, 687310124422
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0405
10+
$2.5740
30+
$2.2965
100+
$2.0160
500+
$1.8870
1000+
$1.8285