* Images are for reference only
AXK5S50247YG
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- AXK5S50247YG
- JLCPCB Part #
- C6863139
- Package
- SMD,P=0.5mm
- Description
- 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
AXK5S50247YG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AXK5S50247YG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
AXK5S50247YG symbol, PCB footprint from the free EasyEDA PCB design tool.
AXK5S50247YG datasheets or manufacturer documentation.
Datasheet: AXK5S50247YG Datasheet (PDF)
Minimum: 458
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
ERJ-8ENF10R0V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
AQY282GSX
PANASONIC ELECTRONIC COMPONENTS
$0.0365
EVP-ASFC1A
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ERJ-HP6D10R0V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ERJ-D2DFR010V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
ESB-33533A
PANASONIC ELECTRONIC COMPONENTS
$0.0365